This laminated transformer features a dual primary configuration with a 2X115V input and a single secondary output of 9V. It operates over a frequency range of 50/60Hz and is designed for through hole mounting with PC pin leads. The transformer has 10 terminals and supports both parallel and series primary side connections.
Ningbo Lishunda Electronics 030-6064.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 2X115V |
| Secondary Side Voltage | 9V |
| Primary Configuration | Dual |
| Secondary Configuration | Single |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 030-6064.0 to view detailed technical specifications.
No datasheet is available for this part.