This dual laminated transformer features a primary side voltage of 2X115V and a secondary side voltage of 2X18V. It has a dual primary configuration and a dual secondary configuration. The transformer is designed for through-hole mounting with PC pin leads and has 10 terminals. It operates at a primary frequency of 50/60Hz and can be connected in parallel or series on both the primary and secondary sides.
Ningbo Lishunda Electronics 030-6464.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 2X115V |
| Secondary Side Voltage | 2X18V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 030-6464.0 to view detailed technical specifications.
No datasheet is available for this part.