The 030-6800.0 is a laminated transformer with a dual primary configuration for 115/230V input and a single secondary configuration for 9V output. It features a through-hole mounting style with PC pin leads and 10 terminals. The transformer operates at a primary frequency of 50/60Hz and has a parallel/series primary side connection. It is suitable for use in a variety of applications requiring a compact and efficient power transformation solution.
Ningbo Lishunda Electronics 030-6800.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 9V |
| Primary Configuration | Dual |
| Secondary Configuration | Single |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 030-6800.0 to view detailed technical specifications.
No datasheet is available for this part.