This laminated transformer features a dual primary configuration with a voltage range of 115 to 230V and a single secondary configuration with a voltage of 12V. It is designed for through-hole mounting with PC pin leads and has 10 terminals. The primary frequency range is 50 to 60Hz, and the primary side connection can be either parallel or series. The transformer is suitable for general applications.
Ningbo Lishunda Electronics 030-6803.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 12V |
| Primary Configuration | Dual |
| Secondary Configuration | Single |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 030-6803.0 to view detailed technical specifications.
No datasheet is available for this part.