This laminated transformer features dual primary and single secondary configurations, supporting both 50Hz and 60Hz primary frequencies. The transformer is designed for through-hole mounting with PC pin leads. It is rated for operation in a general environment, with no specific compliance information provided.
Ningbo Lishunda Electronics 030-6806.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 15V |
| Primary Configuration | Dual |
| Secondary Configuration | Single |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 030-6806.0 to view detailed technical specifications.
No datasheet is available for this part.