This laminated transformer has a dual primary side with a voltage rating of 115/230V and a single secondary side with a voltage rating of 18V. It is designed for through hole mounting with PC pin leads and has 10 terminals. The primary side can operate at frequencies of 50/60Hz and can be connected in parallel or series. The transformer is suitable for use in a variety of applications.
Ningbo Lishunda Electronics 030-6809.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 18V |
| Primary Configuration | Dual |
| Secondary Configuration | Single |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 030-6809.0 to view detailed technical specifications.
No datasheet is available for this part.