This laminated transformer is designed for use in applications requiring a dual primary configuration with a single secondary output. It can operate at either 115V or 230V on the primary side and provides a 24V output. The transformer is mounted through a hole and features PC pin leads. The primary side is connected in parallel or series, and the transformer is suitable for use at 50/60Hz frequencies.
Ningbo Lishunda Electronics 030-6815.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 24V |
| Primary Configuration | Dual |
| Secondary Configuration | Single |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 030-6815.0 to view detailed technical specifications.
No datasheet is available for this part.