The 030-6826.0 is a dual laminated transformer from Ningbo Lishunda Electronics. It features a through hole package with PC pin leads and ten terminals. The primary side operates at 115 or 230 volts with a frequency of 50 or 60 Hz, and can be connected in parallel or series. The secondary side provides 12 or 24 volts. The transformer is suitable for use in various applications.
Ningbo Lishunda Electronics 030-6826.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 030-6826.0 to view detailed technical specifications.
No datasheet is available for this part.