This dual laminated transformer features a primary side voltage of 115 or 230V and a secondary side voltage of 15 or 30V. It has a dual primary configuration and a dual secondary configuration. The transformer is designed for through hole mounting with PC pin leads. The primary frequency is 50 or 60Hz, and the primary and secondary sides can be connected in parallel or series.
Ningbo Lishunda Electronics 030-6829.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 15|30V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 030-6829.0 to view detailed technical specifications.
No datasheet is available for this part.