This laminated transformer features dual primary and secondary configurations, supporting both parallel and series connections on both sides. It operates at a frequency range of 50 to 60 Hz and is designed for through-hole mounting with PC pin leads. The transformer is rated for 18 or 36 volts on the secondary side, depending on the application.
Ningbo Lishunda Electronics 030-6832.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 18|36V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 030-6832.0 to view detailed technical specifications.
No datasheet is available for this part.