This laminated power transformer features dual primary and secondary configurations, supporting both parallel and series connections for primary and secondary sides. The transformer is designed for through-hole mounting with PC pin leads and a 16-terminal configuration. Operating frequency is 50/60 Hz, with primary side voltages of 115/230V and secondary side voltages of 9/18V.
Ningbo Lishunda Electronics 030-6938.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 9|18V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 030-6938.0 to view detailed technical specifications.
No datasheet is available for this part.