This dual laminated transformer features a primary side voltage of 115 or 230V and a secondary side voltage of 18 or 36V. It has a dual primary configuration and a dual secondary configuration. The transformer is designed for through hole mounting with PC pin leads and has 16 terminals. It operates at a primary frequency of 50 or 60Hz and can be connected in parallel or series on both the primary and secondary sides.
Ningbo Lishunda Electronics 030-6947.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 18|36V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 030-6947.0 to view detailed technical specifications.
No datasheet is available for this part.