This laminated transformer features a dual primary configuration with a voltage rating of 2X115V and a dual secondary configuration with a voltage rating of 2X12V. It has 16 terminals and can be connected in parallel or series on both the primary and secondary sides. The transformer is designed for through hole mounting with PC pin leads. It operates over a frequency range of 50/60Hz.
Ningbo Lishunda Electronics 030-7010.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 2X115V |
| Secondary Side Voltage | 2X12V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 030-7010.0 to view detailed technical specifications.
No datasheet is available for this part.