This dual laminated transformer features primary and secondary voltages of 115/230V and 12/24V, respectively. It has a dual primary and secondary configuration, with a mounting style of through hole. The transformer has 16 terminals and supports primary frequencies of 50/60 Hz. The primary and secondary connections can be configured in parallel or series.
Ningbo Lishunda Electronics 030-7079.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 030-7079.0 to view detailed technical specifications.
No datasheet is available for this part.