This is a laminated transformer with a primary side voltage of 2X115V and a secondary side voltage of 2X18V. It features a dual primary and secondary configuration and is designed for through hole mounting with PC pin leads. The transformer operates at a frequency of 50/60Hz and has a parallel/series primary and secondary connection. It is suitable for use in a variety of applications.
Ningbo Lishunda Electronics 030-7085.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 2X115V |
| Secondary Side Voltage | 2X18V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 030-7085.0 to view detailed technical specifications.
No datasheet is available for this part.