This laminated transformer features a primary side voltage of 230V and a secondary side voltage of 18V. It has a single-phase configuration and is designed for through hole mounting. The transformer is constructed with a laminated core and has 10 PC pin leads. It operates at a frequency of 50/60 Hz.
Ningbo Lishunda Electronics 030-7164.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 18V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 030-7164.0 to view detailed technical specifications.
No datasheet is available for this part.