This 230V laminated transformer features a single primary side with a dual secondary configuration, providing two 12V outputs in parallel or series. It has a 10-terminal design with PC pin leads and a through-hole mounting style. The transformer operates at a frequency of 50/60 Hz and is suitable for use in a variety of applications. The device is manufactured by Ningbo Lishunda Electronics.
Ningbo Lishunda Electronics 030-7168.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 2X12V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 030-7168.0 to view detailed technical specifications.
No datasheet is available for this part.