The 030-7192.0 is a laminated transformer with a primary side voltage of 115V and a secondary side voltage of 12V or 24V. It features a single primary configuration and dual secondary configuration with parallel or series connection. The transformer is designed for through hole mounting with PC pin leads and has 10 terminals. It operates at a primary frequency of 50/60Hz.
Ningbo Lishunda Electronics 030-7192.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 030-7192.0 to view detailed technical specifications.
No datasheet is available for this part.