This laminated transformer features a single primary side with a voltage rating of 230V and a dual secondary side with voltage ratings of 9V and 18V. It is designed for through hole mounting with PC pin leads and has 10 terminals. The transformer operates at a frequency of 50/60 Hz and allows for parallel or series connection of the secondary side.
Ningbo Lishunda Electronics 030-7203.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 9|18V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 030-7203.0 to view detailed technical specifications.
No datasheet is available for this part.