This laminated transformer features a single primary and single secondary configuration, with a primary side voltage of 115V and a secondary side voltage of 15V. It is designed for through-hole mounting with 10 terminals and a PC pin lead style. The transformer operates over a frequency range of 50/60 Hz.
Ningbo Lishunda Electronics 030-7259.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 15V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 030-7259.0 to view detailed technical specifications.
No datasheet is available for this part.