This laminated transformer features a primary side voltage of 115V and a secondary side voltage of 24V, with a primary frequency of 50/60Hz. It has a single primary and single secondary configuration and is designed for through hole mounting with PC pin leads. The transformer has 10 terminals and is manufactured by Ningbo Lishunda Electronics.
Ningbo Lishunda Electronics 030-7261.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 24V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 030-7261.0 to view detailed technical specifications.
No datasheet is available for this part.