This laminated transformer features a primary side voltage of 115V and a secondary side voltage of 2X18V. It has a single primary configuration and dual secondary configuration, with a mounting style of through hole. The transformer has 10 terminals and can operate at frequencies of 50/60Hz. The secondary side connections are in parallel/series configuration.
Ningbo Lishunda Electronics 030-7266.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 2X18V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 030-7266.0 to view detailed technical specifications.
No datasheet is available for this part.