This laminated transformer features a single primary side with a voltage rating of 115V and dual secondary sides with a voltage rating of 2X24V. It has a primary configuration of single and secondary configuration of dual. The transformer is designed for through-hole mounting with PC pin leads and a total of 10 terminals. It operates at a primary frequency of 50/60 Hz and has parallel/series secondary side connections.
Ningbo Lishunda Electronics 030-7267.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 2X24V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 030-7267.0 to view detailed technical specifications.
No datasheet is available for this part.