The 030-7272.0 is a laminated transformer with a primary side voltage of 230V and a secondary side voltage of 18V. It features a single primary and single secondary configuration. The transformer is designed for through-hole mounting with PC pin leads and has 10 terminals. It operates at a frequency of 50/60 Hz.
Ningbo Lishunda Electronics 030-7272.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 18V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 030-7272.0 to view detailed technical specifications.
No datasheet is available for this part.