This laminated transformer features a single primary side with a voltage rating of 115V and dual secondary sides with voltage ratings of 15V and 30V. The transformer is designed for through hole mounting and has a lead style of PC pin with 10 terminals. It can operate at primary frequencies of 50Hz or 60Hz, and the secondary sides can be connected in parallel or series.
Ningbo Lishunda Electronics 030-7337.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 15|30V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 030-7337.0 to view detailed technical specifications.
No datasheet is available for this part.