This laminated transformer features a single primary side with a voltage rating of 230V and dual secondary sides with voltage ratings of 18V and 36V. The transformer is designed for through hole mounting and has PC pin leads. It is suitable for use in a variety of applications, including those requiring a 50/60Hz primary frequency and parallel or series secondary side connections.
Ningbo Lishunda Electronics 030-7350.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 18|36V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 030-7350.0 to view detailed technical specifications.
No datasheet is available for this part.