This laminated transformer features a single primary side with a voltage rating of 230V and a dual secondary side with output voltages of 24V and 48V. It has a through-hole mounting style with PC pin leads and 10 terminals. The transformer is designed for use with primary frequencies of 50Hz or 60Hz and can be connected in parallel or series on the secondary side.
Ningbo Lishunda Electronics 030-7351.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 24|48V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 030-7351.0 to view detailed technical specifications.
No datasheet is available for this part.