This laminated transformer features a single primary side with a voltage rating of 115V and a dual secondary side with voltage ratings of 24V and 48V. It has a through-hole mounting style with PC pin leads and 10 terminals. The transformer is designed for use in applications with primary frequencies of 50Hz or 60Hz, with the secondary side connections available in parallel or series configurations.
Ningbo Lishunda Electronics 030-7607.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 24|48V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 030-7607.0 to view detailed technical specifications.
No datasheet is available for this part.