This laminated transformer features a dual-primary configuration with voltage ratings of 115V and 230V on the primary side, and a single-secondary configuration with a voltage rating of 9V. It has a through-hole mounting style with PC pin leads and 10 terminals. The transformer operates at a frequency of 50/60 Hz and can be connected in parallel or series on the primary side.
Ningbo Lishunda Electronics 030-7724.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 9V |
| Primary Configuration | Dual |
| Secondary Configuration | Single |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 030-7724.0 to view detailed technical specifications.
No datasheet is available for this part.