This laminated transformer features a dual primary configuration with a voltage range of 115 to 230V and a single secondary configuration with a voltage of 12V. It has 10 terminals and can be mounted through a hole. The primary side can be connected in parallel or series, and it operates at a frequency of 50 or 60Hz.
Ningbo Lishunda Electronics 030-7725.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 12V |
| Primary Configuration | Dual |
| Secondary Configuration | Single |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 030-7725.0 to view detailed technical specifications.
No datasheet is available for this part.