This dual laminated transformer features a primary side voltage of 115 or 230 volts and a secondary side voltage of 24 or 48 volts. It has a dual primary configuration and a dual secondary configuration. The transformer is mounted through a hole and has a PC pin lead style. It has 10 terminals and operates at a primary frequency of 50 or 60 Hz. The primary side is connected in parallel or series, and the secondary side is also connected in parallel or series.
Ningbo Lishunda Electronics 030-7734.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 24|48V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 030-7734.0 to view detailed technical specifications.
No datasheet is available for this part.