This laminated transformer features a single primary side with a voltage rating of 115V and dual secondary sides with voltage ratings of 9V and 18V. The transformer is designed for through hole mounting with PC pin leads and has 10 terminals. It operates at primary frequencies of 50Hz and 60Hz, with the secondary sides connected in parallel and series configurations.
Ningbo Lishunda Electronics 038-5075.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 9|18V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 038-5075.0 to view detailed technical specifications.
No datasheet is available for this part.