This laminated transformer features a single primary side with a voltage rating of 230V and a frequency range of 50/60Hz. The secondary side provides dual outputs of 9V and 18V, with the option for parallel or series connection. The transformer is designed for through-hole mounting and has 10 PC pin leads. It is suitable for use in a variety of applications, including power supply and voltage regulation.
Ningbo Lishunda Electronics 038-5213.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 9|18V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 038-5213.0 to view detailed technical specifications.
No datasheet is available for this part.