This laminated transformer features dual primary and single secondary configurations, supporting primary side voltages of 115V and 230V, and a secondary side voltage of 15V. The transformer is designed for use in applications with primary frequencies of 50Hz or 60Hz. It has 10 terminals and is mounted through a hole, with PC pin leads. The transformer is suitable for use in general applications.
Ningbo Lishunda Electronics 038-5334.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 15V |
| Primary Configuration | Dual |
| Secondary Configuration | Single |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 038-5334.0 to view detailed technical specifications.
No datasheet is available for this part.