This laminated transformer features dual primary and secondary configurations, supporting both parallel and series connections for the primary and secondary sides. It operates at a frequency of 50/60 Hz and is designed for through-hole mounting with PC pin leads. The transformer is rated for use with primary voltages of 115 or 230V and secondary voltages of 12 or 24V.
Ningbo Lishunda Electronics 038-5354.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 038-5354.0 to view detailed technical specifications.
No datasheet is available for this part.