This laminated transformer features dual primary and secondary configurations, supporting both parallel and series connections on the primary and secondary sides. It operates at a frequency of 50/60 Hz and is designed for through-hole mounting with PC pin leads. The transformer is available for use with either 115V or 230V primary voltages, providing 18V or 36V on the secondary side.
Ningbo Lishunda Electronics 038-5434.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 18|36V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 038-5434.0 to view detailed technical specifications.
No datasheet is available for this part.