The 042-5357.0 is a dual laminated transformer with a primary side voltage of 115 or 230 volts and a secondary side voltage of 15 or 30 volts. It features a dual primary configuration and a dual secondary configuration. The transformer is designed for through hole mounting and has a lead style of PC pin with 10 terminals. It operates at a primary frequency of 50 or 60 Hz and has parallel or series connections on both the primary and secondary sides.
Ningbo Lishunda Electronics 042-5357.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 15|30V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 042-5357.0 to view detailed technical specifications.
No datasheet is available for this part.