This laminated transformer features a single primary and secondary configuration, with a primary side voltage of 115V and a secondary side voltage of 9V. It operates at a frequency of 50/60Hz and is designed for through hole mounting with PC pin leads. The transformer has 12 terminals and is constructed with a laminated design.
Ningbo Lishunda Electronics 048-5052.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 9V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 12 |
| Primary Frequency | 50/60Hz |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 048-5052.0 to view detailed technical specifications.
No datasheet is available for this part.