This laminated transformer features a primary side voltage of 115V and a secondary side voltage of 18V. It operates at a frequency of 50/60Hz and has a 12-pin through hole PC pin configuration. The transformer is designed for single primary and secondary configurations and is suitable for through hole mounting.
Ningbo Lishunda Electronics 048-5061.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 18V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 12 |
| Primary Frequency | 50/60Hz |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 048-5061.0 to view detailed technical specifications.
No datasheet is available for this part.