This laminated transformer features a primary side voltage of 230V and a secondary side voltage of 24V. It has a single primary configuration and a single secondary configuration. The transformer is designed for through hole mounting with PC pin leads and has 12 terminals. It operates at a primary frequency of 50/60 Hz.
Ningbo Lishunda Electronics 048-5205.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 24V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 12 |
| Primary Frequency | 50/60Hz |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 048-5205.0 to view detailed technical specifications.
No datasheet is available for this part.