This laminated transformer features a dual primary configuration with voltage ratings of 115V and 230V, and a single secondary configuration with a voltage rating of 18V. It is designed for through hole mounting with a 12-pin PC pin lead style. The transformer operates over a primary frequency range of 50Hz and 60Hz, and can be connected in parallel or series on the primary side. The laminated design provides a compact and efficient solution for power transformation applications.
Ningbo Lishunda Electronics 048-5337.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 18V |
| Primary Configuration | Dual |
| Secondary Configuration | Single |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 12 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 048-5337.0 to view detailed technical specifications.
No datasheet is available for this part.