This laminated transformer features a single primary side with a voltage rating of 115V and a dual secondary side with a voltage rating of 2X18V. It is designed for use in applications with a frequency range of 50/60 Hz. The transformer has 14 terminals and is mounted through a hole. The leads are in a PC pin style.
Ningbo Lishunda Electronics 054-5084.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 2X18V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 14 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 054-5084.0 to view detailed technical specifications.
No datasheet is available for this part.