This laminated transformer features a dual primary configuration with a voltage rating of 115/230V on the primary side and 9V on the secondary side. It has a single secondary configuration and is designed for through-hole mounting with PC pin leads. The transformer has 14 terminals and supports primary frequencies of 50/60Hz. The primary side connections are available in parallel or series configurations.
Ningbo Lishunda Electronics 054-5328.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 9V |
| Primary Configuration | Dual |
| Secondary Configuration | Single |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 14 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 054-5328.0 to view detailed technical specifications.
No datasheet is available for this part.