This laminated transformer features a primary side voltage of 230V and a secondary side voltage of 9V. It has a single primary configuration and a single secondary configuration. The transformer is mounted through a hole and has a lead style of PC Pin. It has 14 terminals and can operate at primary frequencies of 50/60Hz.
Ningbo Lishunda Electronics 054-5382.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 9V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 14 |
| Primary Frequency | 50/60Hz |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 054-5382.0 to view detailed technical specifications.
No datasheet is available for this part.