The 054-5386.0 laminated transformer from Ningbo Lishunda Electronics is a single primary, single secondary transformer with a primary side voltage of 230V and a secondary side voltage of 24V. It is designed for through hole mounting with PC pin leads and features 14 terminals. The transformer is suitable for operation at primary frequencies of 50/60 Hz.
Ningbo Lishunda Electronics 054-5386.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 24V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 14 |
| Primary Frequency | 50/60Hz |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 054-5386.0 to view detailed technical specifications.
No datasheet is available for this part.