This laminated transformer features a single primary side with a voltage rating of 230V and a dual secondary side with voltage ratings of 15V and 30V. The transformer is designed for through hole mounting with PC pin leads and has 14 terminals. It operates at primary frequencies of 50Hz and 60Hz, with the secondary side connections available in parallel or series configurations.
Ningbo Lishunda Electronics 054-5390.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 15|30V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 14 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 054-5390.0 to view detailed technical specifications.
No datasheet is available for this part.