This 10V aluminum electrolytic capacitor features a capacitance of 390uF and is polarized. It has a compact 9x9mm size and operates within a temperature range of -55 to 105C. The capacitor is designed for use in general applications.
Nippon Chemi-Con APXE100ARA391MHA0G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9 |
| Length | 9 |
| Polarity | POLARIZED |
| Capacitance | 390 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nippon Chemi-Con APXE100ARA391MHA0G to view detailed technical specifications.
No datasheet is available for this part.