The APXE2R5ARA821MH80G is an aluminum electrolytic capacitor with a capacitance of 820uF and a DC rated voltage of 2.5V. It has a polarized polarity and is designed for general use. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It measures 8.3mm in width, 9mm in length, and 7.7mm in height.
Nippon Chemi-Con APXE2R5ARA821MH80G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.3 |
| Length | 9 |
| Polarity | POLARIZED |
| Capacitance | 820 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 2.5 |
| Height | 7.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nippon Chemi-Con APXE2R5ARA821MH80G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.