Polarized aluminum electrolytic capacitor with solid polymer construction. Features a capacitance of 220µF and a DC rated voltage of 16V. Operating temperature range spans from -55°C to +105°C. This surface mount component has two terminals and a ±20% tolerance.
Nippon Chemi-Con APXG160ARA221MF80G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nippon Chemi-Con APXG160ARA221MF80G to view detailed technical specifications.
No datasheet is available for this part.