470µF polarized aluminum electrolytic capacitor, rated for 450V DC with ±20% capacitance tolerance. Features a maximum operating temperature of 105°C and a minimum of -25°C. This through-hole mount component has two terminals and is RoHS compliant.
Nippon Chemi-Con EKMR451VSN471MR45S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 45 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nippon Chemi-Con EKMR451VSN471MR45S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.